
V2-3.5-5-SP-SM | |
|---|---|
DigiKey Part Number | V2-3.5-5-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V2-3.5-5-SP-SM |
Description | HEATSHRINK 0.161" X 3937.2' GRN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Green 3937.2' (1200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 3937.2' (1200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.161" (4.09mm) | Base Product Number |
Inner Diameter - Recovered 0.069" (1.75mm) |


