24 AWG Hook-Up Wire 19/36 Green 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0112-24-5

DigiKey Part Number
55A0112-24-5-ND
Manufacturer
Manufacturer Product Number
55A0112-24-5
Description
HOOK-UP STRND 24AWG 600V GREEN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.037" (0.94mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,57949 €2.897,45 €
Manufacturers Standard Package
Unit Price without VAT:0,57949 €
Unit Price with VAT:0,70118 €