3 Conductor Multi-Conductor Cable White 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A4836-24-MST3-9CS2275

DigiKey Part Number
55A4836-24-MST3-9CS2275-ND
Manufacturer
Manufacturer Product Number
55A4836-24-MST3-9CS2275
Description
CABLE 3COND 24AWG WHITE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.112" (2.84mm)
Packaging
Bulk
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/36
Base Product Number
Conductor Material
Copper Alloy, Nickel Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
LengthUnit Price (Per Foot)Ext Price
2.0003,16397 €6.327,94 €
Manufacturers Standard Package
Unit Price without VAT:3,16397 €
Unit Price with VAT:3,82840 €