
5022D1312-9CS991 | |
|---|---|
DigiKey Part Number | 484-5022D1312-9CS991-ND |
Manufacturer | |
Manufacturer Product Number | 5022D1312-9CS991 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.087" (2.21mm) |
Wire Gauge 22 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 73.0 |
Jacket (Insulation) Diameter 0.128" (3.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,79585 € | 9.489,62 € |
| Unit Price without VAT: | 3,79585 € |
|---|---|
| Unit Price with VAT: | 4,59298 € |


