
5-1190118-6 | |
|---|---|
DigiKey Part Number | 5-1190118-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1190118-6 |
Description | SLDR SLEEVE WIRE-WIRE 0.181/0.2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.181" (4.60mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.181" (4.60mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.591" (15.01mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,77807 € | 4.778,07 € |
| Unit Price without VAT: | 4,77807 € |
|---|---|
| Unit Price with VAT: | 5,78146 € |

