
CGPT-39/13-2-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-39/13-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-39/13-2-SP |
Description | CGPT-39/13-2-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.540" (39.12mm) 3 to 1 Red 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.540" (39.12mm) | Base Product Number |
Inner Diameter - Recovered 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 3,60483 € | 12.977,39 € |
| Unit Price without VAT: | 3,60483 € |
|---|---|
| Unit Price with VAT: | 4,36184 € |

