
DCPT-3/1-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-3/1-45-SP-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-3/1-45-SP |
Description | DCPT-3/1-45-SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Green, Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.118" (3.00mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 3,69439 € | 13.299,80 € |
| Unit Price without VAT: | 3,69439 € |
|---|---|
| Unit Price with VAT: | 4,47021 € |

