
IRDC3839 | |
|---|---|
DigiKey Part Number | IRDC3839-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3839 |
Description | EVAL BOARD FOR IR3839 |
Customer Reference | |
Detailed Description | IR3839 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer Infineon Technologies | Current - Output 6A |
Series | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part IR3839 |

