
2024D0114-9 | |
|---|---|
DigiKey Part Number | 2024D0114-9-ND |
Manufacturer | |
Manufacturer Product Number | 2024D0114-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 120 Ohms |
Datasheet | Datasheet |
Category | Impedance 120 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Jacket Color White |
Series | Usage RF Signal |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.068" (1.73mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 4,43025 € | 11.075,62 € |
| Unit Price without VAT: | 4,43025 € |
|---|---|
| Unit Price with VAT: | 5,36060 € |


