



XT4S4LC4 | |
|---|---|
DigiKey Part Number | PB1597-ND |
Manufacturer | |
Manufacturer Product Number | XT4S4LC4 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 10 | 17,09700 € | 170,97 € |
| 30 | 16,17633 € | 485,29 € |
| 50 | 15,76520 € | 788,26 € |
| 100 | 15,22350 € | 1.522,35 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 23,21990 € |











