
W94-X113-30 | |
|---|---|
DigiKey Part Number | PB2865-ND |
Manufacturer | |
Manufacturer Product Number | W94-X113-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 4 |
Mounting Type Panel Mount | Base Product Number |

