Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W94-X112-30V

DigiKey Part Number
PB2864-ND
Manufacturer
Manufacturer Product Number
W94-X112-30V
Description
CIR BRKR MAG-HYDR 30A 415VAC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 415 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
30A
Series
Voltage Rating - AC
415 V
Packaging
Tray
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
4
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.