Similar
Similar
Similar
Similar
Similar
Similar
Similar



V23079H1203B301 | |
|---|---|
DigiKey Part Number | V23079H1203B301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079H1203B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.03 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 11.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SS-L2-12V | Panasonic Industry | 48 | 255-2285-5-ND | 4,00000 € | Similar |
| TQ2SS-L2-12V-Z | Panasonic Industry | 0 | TQ2SS-L2-12V-Z-ND | 2,26030 € | Similar |
| TX2SS-L2-12V | Panasonic Industry | 0 | TX2SS-L2-12V-ND | 2,61350 € | Similar |
| TX2SS-L2-12V-Z | Panasonic Industry | 0 | TX2SS-L2-12V-Z-ND | 2,30128 € | Similar |
| TX2SS-LT-12V-TH | Panasonic Industry | 0 | 255-2864-ND | 4,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 1,84203 € | 36.840,60 € |
| Unit Price without VAT: | 1,84203 € |
|---|---|
| Unit Price with VAT: | 2,22886 € |






