General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GS5L14-9

DigiKey Part Number
PB2381-ND
Manufacturer
Manufacturer Product Number
T9GS5L14-9
Description
RELAY GEN PURPOSE SPDT 20A 9V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
6.75 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
22 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
480VAC - Max
Approval Agency
CQC, cURus, VDE
Load - Max Switching
9600VA
Relay Type
Coil Current
100 mA
Coil Resistance
90 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,63000 €36,30 €
303,43433 €103,03 €
503,34740 €167,37 €
1003,23270 €323,27 €
2503,08688 €771,72 €
5002,98086 €1.490,43 €
1.0002,87841 €2.878,41 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,92470 €