



R10-E1X2-V15.0K | |
|---|---|
DigiKey Part Number | PB2904-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1X2-V15.0K |
Description | RELAY GEN PURPOSE DPDT 5A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 7.7 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 86 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 15 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |










