


OZT-SH-112LM1,294 | |
|---|---|
DigiKey Part Number | OZT-SH-112LM1,294-ND |
Manufacturer | |
Manufacturer Product Number | OZT-SH-112LM1,294 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency CQC, CSA, TUV, UR |
Load - Max Switching 3840VA, 380W | Relay Type |
Coil Current 44.4 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43769 € | 2.437,69 € |
| Unit Price without VAT: | 2,43769 € |
|---|---|
| Unit Price with VAT: | 2,94960 € |

