



9400-01Q1999 | |
|---|---|
DigiKey Part Number | PB1650-ND |
Manufacturer | |
Manufacturer Product Number | 9400-01Q1999 |
Description | RELAY GEN PURPOSE SPST 25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 6925VA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -40°C ~ 65°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 25 A | Base Product Number |
Switching Voltage 277VAC - Max |

