Parametric Equivalent




4-1419172-4 | |
|---|---|
DigiKey Part Number | PB2609-ND |
Manufacturer | |
Manufacturer Product Number | 4-1419172-4 |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1419172-4 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type |
Load - Max Switching 375VA, 360W | Coil Resistance 180 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 6B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23101D6B301-ND | 6,95410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 6,65269 € | 4.157,93 € |
| Unit Price without VAT: | 6,65269 € |
|---|---|
| Unit Price with VAT: | 8,04975 € |



