


4-1393818-4 | |
|---|---|
DigiKey Part Number | 4-1393818-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393818-4 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393818-4 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.5 VDC |
Part Status Obsolete | Operate Time 7.5 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 890 Ohms |
Load - Max Switching 625VA, 750W | Base Product Number |
Coil Current 16.7 mA |


