


1887103-1 | |
|---|---|
DigiKey Part Number | 1887103-1-ND |
Manufacturer | |
Manufacturer Product Number | 1887103-1 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1887103-1 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 184 VAC |
Packaging Tube | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 32500 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |


