84.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B84K5CC

DigiKey Part Number
1712-YR1B84K5CCCT-ND - Cut Tape (CT)
1712-YR1B84K5CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B84K5CC
Description
RES 84.5K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,47000 €4,70 €
250,40120 €10,03 €
500,35780 €17,89 €
1000,32090 €32,09 €
2500,28052 €70,13 €
5000,25520 €127,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23369 €233,69 €
2.0000,21541 €430,82 €
3.0000,20602 €618,06 €
5.0000,19540 €977,00 €
7.0000,18907 €1.323,49 €
10.0000,18288 €1.828,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €