
YR1B1M0CC | |
|---|---|
DigiKey Part Number | A105943CT-ND - Cut Tape (CT) A105943TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1M0CC |
Description | RES 1M OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B1M0CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,24210 € | 24,21 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,21398 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20373 € | 203,73 € |
| 2.000 | 0,19455 € | 389,10 € |
| 3.000 | 0,18964 € | 568,92 € |
| 5.000 | 0,18394 € | 919,70 € |
| 7.000 | 0,18047 € | 1.263,29 € |
| 10.000 | 0,17700 € | 1.770,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

