105 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B105KCC

DigiKey Part Number
1712-YR1B105KCCCT-ND - Cut Tape (CT)
1712-YR1B105KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B105KCC
Description
RES 105K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B105KCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,47000 €4,70 €
250,40120 €10,03 €
500,35780 €17,89 €
1000,32090 €32,09 €
2500,28052 €70,13 €
5000,25520 €127,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23369 €233,69 €
2.0000,21541 €430,82 €
3.0000,20602 €618,06 €
5.0000,19540 €977,00 €
7.0000,18907 €1.323,49 €
10.0000,18288 €1.828,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €