
TLR3A10ER005FTDG | |
|---|---|
DigiKey Part Number | A138752TR-ND - Tape & Reel (TR) A138752CT-ND - Cut Tape (CT) A138752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10ER005FTDG |
Description | RES 0.005 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10ER005FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,56720 € | 14,18 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,45670 € | 45,67 € |
| 250 | 0,40100 € | 100,25 € |
| 500 | 0,36624 € | 183,12 € |
| 1.000 | 0,33667 € | 336,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31155 € | 623,10 € |
| 4.000 | 0,29021 € | 1.160,84 € |
| 6.000 | 0,27925 € | 1.675,50 € |
| 10.000 | 0,26685 € | 2.668,50 € |
| 14.000 | 0,25946 € | 3.632,44 € |
| 20.000 | 0,25225 € | 5.045,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

