
RN73C1J115KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J115KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J115KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J115KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J115KBTDF |
Description | RES SMD 115K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J115KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,41072 € | 102,68 € |
| 500 | 0,39072 € | 195,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35501 € | 355,01 € |
| 2.000 | 0,33969 € | 679,38 € |
| 3.000 | 0,33155 € | 994,65 € |
| 5.000 | 0,32210 € | 1.610,50 € |
| 7.000 | 0,31634 € | 2.214,38 € |
| 10.000 | 0,31062 € | 3.106,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

