
TE60B1R5J | |
|---|---|
DigiKey Part Number | A137941-ND |
Manufacturer | |
Manufacturer Product Number | TE60B1R5J |
Description | RES CHAS MNT 1.5 OHM 5% 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 1.5 Ohms | Size / Dimension 1.102" Dia x 4.016" L (28.00mm x 102.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 60W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,11900 € | 131,19 € |
| Unit Price without VAT: | 13,11900 € |
|---|---|
| Unit Price with VAT: | 15,87399 € |

