



TE150B6R8J | |
|---|---|
DigiKey Part Number | A137684-ND |
Manufacturer | |
Manufacturer Product Number | TE150B6R8J |
Description | RES CHAS MNT 6.8 OHM 5% 150W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 6.8 Ohms | Size / Dimension 1.575" Dia x 7.677" L (40.00mm x 195.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,01000 € | 31,01 € |
| 10 | 22,34600 € | 223,46 € |
| 25 | 20,00480 € | 500,12 € |
| 50 | 18,54060 € | 927,03 € |
| 100 | 17,29680 € | 1.729,68 € |
| 250 | 15,93588 € | 3.983,97 € |
| 500 | 15,08492 € | 7.542,46 € |
| Unit Price without VAT: | 31,01000 € |
|---|---|
| Unit Price with VAT: | 37,52210 € |

