
SVSQ392060R002FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392060R002FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392060R002FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392060R002FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392060R002FTDG |
Description | SVSQ3920 6W R002 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392060R002FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,52852 € | 132,13 € |
| 500 | 0,48394 € | 241,97 € |
| 1.000 | 0,44606 € | 446,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39734 € | 1.192,02 € |
| 6.000 | 0,37250 € | 2.235,00 € |
| 9.000 | 0,35974 € | 3.237,66 € |
| 15.000 | 0,34531 € | 5.179,65 € |
| 21.000 | 0,33857 € | 7.109,97 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

