New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ251240R003FTDG

DigiKey Part Number
1712-SVSQ251240R003FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ251240R003FTDGCT-ND - Cut Tape (CT)
1712-SVSQ251240R003FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ251240R003FTDG
Description
SVSQ2512 4W R003 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ251240R003FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,65100 €6,51 €
250,55720 €13,93 €
500,49860 €24,93 €
1000,44860 €44,86 €
2500,39384 €98,46 €
5000,35954 €179,77 €
1.0000,33039 €330,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28460 €1.138,40 €
8.0000,26673 €2.133,84 €
12.0000,25756 €3.090,72 €
20.0000,24718 €4.943,60 €
28.0000,24184 €6.771,52 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €