
SQBW3033RJFASTON | |
|---|---|
DigiKey Part Number | A131163-ND |
Manufacturer | |
Manufacturer Product Number | SQBW3033RJFASTON |
Description | RES CHAS MNT 33 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,40800 € | 34,08 € |
| 30 | 2,90067 € | 87,02 € |
| 60 | 2,64150 € | 158,49 € |
| 120 | 2,42125 € | 290,55 € |
| 270 | 2,20519 € | 595,40 € |
| 510 | 2,06237 € | 1.051,81 € |
| 1.020 | 1,92925 € | 1.967,83 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |




