
SMF35K6JT | |
|---|---|
DigiKey Part Number | A103576TR-ND - Tape & Reel (TR) A103576CT-ND - Cut Tape (CT) A103576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF35K6JT |
Description | RES SMD 5.6K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF35K6JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,27932 € | 69,83 € |
| 500 | 0,25408 € | 127,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23266 € | 232,66 € |
| 2.000 | 0,21446 € | 428,92 € |
| 3.000 | 0,20510 € | 615,30 € |
| 5.000 | 0,19452 € | 972,60 € |
| 7.000 | 0,18821 € | 1.317,47 € |
| 10.000 | 0,18205 € | 1.820,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

