
RU73X2A3K32LTDF | |
|---|---|
DigiKey Part Number | 1712-RU73X2A3K32LTDFTR-ND - Tape & Reel (TR) 1712-RU73X2A3K32LTDFCT-ND - Cut Tape (CT) 1712-RU73X2A3K32LTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU73X2A3K32LTDF |
Description | RES 3.32 KOHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RU73X2A3K32LTDF Models |
Category | Temperature Coefficient ±2ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,95200 € | 39,52 € |
| 25 | 3,67600 € | 91,90 € |
| 50 | 3,48820 € | 174,41 € |
| 100 | 3,31830 € | 331,83 € |
| 250 | 3,12028 € | 780,07 € |
| 500 | 2,98948 € | 1.494,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87379 € | 2.873,79 € |
| 2.000 | 2,77203 € | 5.544,06 € |
| 3.000 | 2,71848 € | 8.155,44 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,78380 € |

