
RT73F1J16R9BTD | |
|---|---|
DigiKey Part Number | 1712-RT73F1J16R9BTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1J16R9BTD |
Description | RT 1J 0.2W 16R9 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bag | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07660 € | 383,00 € |
| Unit Price without VAT: | 0,07660 € |
|---|---|
| Unit Price with VAT: | 0,09269 € |

