
RR03J5R1TB | |
|---|---|
DigiKey Part Number | A138476CT-ND - Cut Tape (CT) A138476TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J5R1TB |
Description | RES 5.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J5R1TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11460 € | 11,46 € |
| 250 | 0,09884 € | 24,71 € |
| 500 | 0,08900 € | 44,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08065 € | 80,65 € |
| 2.000 | 0,07354 € | 147,08 € |
| 3.000 | 0,06989 € | 209,67 € |
| 5.000 | 0,06576 € | 328,80 € |
| 7.000 | 0,06330 € | 443,10 € |
| 10.000 | 0,06089 € | 608,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

