
RQ73C2B280RBTD | |
|---|---|
DigiKey Part Number | A140210TR-ND - Tape & Reel (TR) A140210CT-ND - Cut Tape (CT) A140210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B280RBTD |
Description | RES 280 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B280RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,42830 € | 42,83 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,37994 € | 189,97 € |
| 1.000 | 0,36242 € | 362,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33515 € | 1.675,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

