
RQ73C2A7K5BTD | |
|---|---|
DigiKey Part Number | A140638TR-ND - Tape & Reel (TR) A140638CT-ND - Cut Tape (CT) A140638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A7K5BTD |
Description | RES 7.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A7K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,26532 € | 66,33 € |
| 500 | 0,25206 € | 126,03 € |
| 1.000 | 0,24011 € | 240,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21710 € | 1.085,50 € |
| 10.000 | 0,20905 € | 2.090,50 € |
| 15.000 | 0,20480 € | 3.072,00 € |
| 25.000 | 0,19989 € | 4.997,25 € |
| 35.000 | 0,19692 € | 6.892,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

