
RQ73C2A287KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A287KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A287KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A287KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A287KBTDF |
Description | RQ 0805 287K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,56040 € | 14,01 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,50180 € | 50,18 € |
| 250 | 0,46812 € | 117,03 € |
| 500 | 0,44550 € | 222,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35612 € | 356,12 € |
| 2.000 | 0,35249 € | 704,98 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

