
RQ73C2A280KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A280KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A280KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A280KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A280KBTDF |
Description | RQ 0805 280K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,43336 € | 108,34 € |
| 500 | 0,41228 € | 206,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39339 € | 393,39 € |
| 2.000 | 0,37657 € | 753,14 € |
| 3.000 | 0,36762 € | 1.102,86 € |
| 5.000 | 0,35725 € | 1.786,25 € |
| 7.000 | 0,35093 € | 2.456,51 € |
| 10.000 | 0,34466 € | 3.446,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

