
RQ73C2A1K5BTD | |
|---|---|
DigiKey Part Number | A139524TR-ND - Tape & Reel (TR) A139524CT-ND - Cut Tape (CT) A139524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K5BTD |
Description | RES 1.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28988 € | 72,47 € |
| 500 | 0,27546 € | 137,73 € |
| 1.000 | 0,26249 € | 262,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23752 € | 1.187,60 € |
| 10.000 | 0,22879 € | 2.287,90 € |
| 15.000 | 0,22418 € | 3.362,70 € |
| 25.000 | 0,21887 € | 5.471,75 € |
| 35.000 | 0,21565 € | 7.547,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

