
RQ73C2A16R5BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A16R5BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A16R5BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A16R5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A16R5BTDF |
Description | RQ 0805 16R5 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,55800 € | 13,95 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46588 € | 116,47 € |
| 500 | 0,44336 € | 221,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42316 € | 423,16 € |
| 2.000 | 0,40517 € | 810,34 € |
| 3.000 | 0,39561 € | 1.186,83 € |
| 5.000 | 0,38453 € | 1.922,65 € |
| 7.000 | 0,37778 € | 2.644,46 € |
| 10.000 | 0,37108 € | 3.710,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

