
RQ73C2A18K2BTD | |
|---|---|
DigiKey Part Number | A139539TR-ND - Tape & Reel (TR) A139539CT-ND - Cut Tape (CT) A139539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A18K2BTD |
Description | RES 18.2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A18K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,30010 € | 30,01 € |
| 250 | 0,27944 € | 69,86 € |
| 500 | 0,26550 € | 132,75 € |
| 1.000 | 0,25295 € | 252,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22878 € | 1.143,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

