
RQ73C2A16R5BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A16R5BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A16R5BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A16R5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A16R5BTDF |
Description | RQ 0805 16R5 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,55800 € | 13,95 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46588 € | 116,47 € |
| 500 | 0,44336 € | 221,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42316 € | 423,16 € |
| 2.000 | 0,40517 € | 810,34 € |
| 3.000 | 0,39561 € | 1.186,83 € |
| 5.000 | 0,38453 € | 1.922,65 € |
| 7.000 | 0,37778 € | 2.644,46 € |
| 10.000 | 0,37108 € | 3.710,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

