
RQ73C2A140RBTD | |
|---|---|
DigiKey Part Number | A139514TR-ND - Tape & Reel (TR) A139514CT-ND - Cut Tape (CT) A139514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A140RBTD |
Description | RES 140 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A140RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,25972 € | 129,86 € |
| 1.000 | 0,24744 € | 247,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22379 € | 1.118,95 € |
| 10.000 | 0,21551 € | 2.155,10 € |
| 15.000 | 0,21114 € | 3.167,10 € |
| 25.000 | 0,20610 € | 5.152,50 € |
| 35.000 | 0,20305 € | 7.106,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

