
RQ73C1J49K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J49K9BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J49K9BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J49K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J49K9BTDF |
Description | RQ 0603 49K9 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,41028 € | 102,57 € |
| 500 | 0,39030 € | 195,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37235 € | 372,35 € |
| 2.000 | 0,35635 € | 712,70 € |
| 3.000 | 0,34784 € | 1.043,52 € |
| 5.000 | 0,33797 € | 1.689,85 € |
| 7.000 | 0,33196 € | 2.323,72 € |
| 10.000 | 0,32599 € | 3.259,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

