
RQ73C1J2K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J2K49BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J2K49BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J2K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J2K49BTDF |
Description | RQ 0603 2K49 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,53360 € | 26,68 € |
| 100 | 0,50510 € | 50,51 € |
| 250 | 0,47124 € | 117,81 € |
| 500 | 0,44850 € | 224,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42807 € | 428,07 € |
| 2.000 | 0,40989 € | 819,78 € |
| 3.000 | 0,40023 € | 1.200,69 € |
| 5.000 | 0,38903 € | 1.945,15 € |
| 7.000 | 0,38221 € | 2.675,47 € |
| 10.000 | 0,37545 € | 3.754,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

