
RQ73C1E6K04BTD | |
|---|---|
DigiKey Part Number | A139454TR-ND - Tape & Reel (TR) A139454CT-ND - Cut Tape (CT) A139454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E6K04BTD |
Description | RES 6.04 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E6K04BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32348 € | 80,87 € |
| 500 | 0,30750 € | 153,75 € |
| 1.000 | 0,29311 € | 293,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26548 € | 1.327,40 € |
| 10.000 | 0,25583 € | 2.558,30 € |
| 15.000 | 0,25074 € | 3.761,10 € |
| 25.000 | 0,24488 € | 6.122,00 € |
| 35.000 | 0,24133 € | 8.446,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

