
RQ73C1E324RBTD | |
|---|---|
DigiKey Part Number | A140707TR-ND - Tape & Reel (TR) A140707CT-ND - Cut Tape (CT) A140707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E324RBTD |
Description | RES 324 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E324RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30932 € | 77,33 € |
| 500 | 0,29400 € | 147,00 € |
| 1.000 | 0,28020 € | 280,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25369 € | 1.268,45 € |
| 10.000 | 0,24443 € | 2.444,30 € |
| 15.000 | 0,23954 € | 3.593,10 € |
| 25.000 | 0,23391 € | 5.847,75 € |
| 35.000 | 0,23050 € | 8.067,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

