
RQ73C1E18K7BTD | |
|---|---|
DigiKey Part Number | A140278TR-ND - Tape & Reel (TR) A140278CT-ND - Cut Tape (CT) A140278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E18K7BTD |
Description | RES 18.7 KOHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E18K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,35552 € | 88,88 € |
| 500 | 0,33804 € | 169,02 € |
| 1.000 | 0,32230 € | 322,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

