
RP73PF2A41K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A41K2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A41K2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A41K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A41K2BTDF |
Description | RES SMD 41.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A41K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17212 € | 43,03 € |
| 500 | 0,16330 € | 81,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15534 € | 155,34 € |
| 2.000 | 0,14820 € | 296,40 € |
| 3.000 | 0,14438 € | 433,14 € |
| 5.000 | 0,13993 € | 699,65 € |
| 7.000 | 0,13721 € | 960,47 € |
| 10.000 | 0,13451 € | 1.345,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

