
RP73PF2A309KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A309KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A309KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A309KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A309KBTDF |
Description | RES SMD 309K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A309KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17180 € | 42,95 € |
| 500 | 0,16302 € | 81,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15506 € | 155,06 € |
| 2.000 | 0,14793 € | 295,86 € |
| 3.000 | 0,14412 € | 432,36 € |
| 5.000 | 0,13968 € | 698,40 € |
| 7.000 | 0,13697 € | 958,79 € |
| 10.000 | 0,13426 € | 1.342,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

